- Home ›
- All Products›
- 9-1616916-3
9-1616916-3
TE Connectivity / AMP Brand
SDR184=RELAY-600 AMP SPST AUTO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SDR184=RELAY-600 AMP SPST AUTO
Search Keywords: 916169163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1616916-3
-
Alias/AKA:SDR184
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Coil Voltage (Max):29 VDC
-
DC Contactor Coil Resistance:36 Ω
-
Pole Configuration:1
-
DC Contactor Contact Arrangement:SPST
-
Arc Cover:Without
-
Product Type:Contactor
-
Mounting Plate:With
-
Coil Termination:Stud
-
Product Classification:Relays - Contactors
-
Terminal Configuration:3/8-24 UNF-2A Stud
-
Actuating System:DC
-
DC Contactor Coil Voltage Rating:28 VDC
-
Contactor Type:Sealed
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Contact Current Rating:600 A
-
Auxiliary Switch Contact Arrangement:SPST NO
-
DC Contactor Mounting Type:Chassis
-
Torque:112 in-lbs (Mains) 24 in-lbs (Coil, Aux) in-lbs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$32,612.66
3
$16,176.91
5 +
$10,191.45
Click for Quote
Log in
to unlock special pricing