- Home ›
- All Products›
- 9-1614894-9
9-1614894-9
TE Connectivity / AMP Brand
CPF0805 LAB KIT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 LAB KIT
Search Keywords: 916148949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1614894-9
-
Alias/AKA:CPF0805LABKIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Power Rating:.1 W
-
Number of Resistors:1
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$915.20
5
$581.42
8
$383.58
10 +
$375.91
Click for Quote
Log in
to unlock special pricing