- Home ›
- All Products›
- 9-1614354-4
9-1614354-4
TE Connectivity / AMP Brand
RN 0603 33K 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 33K 0.1% 10PPM CUT LENGTH
Search Keywords: 916143544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1614354-4
-
Alias/AKA:RN73C1J33KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:33K Ω
-
Number of Resistors:1
-
Power Rating:.063 W
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Packaging Method:Cut Tape Length
-
Temperature Coefficient:±10 ppm/°C
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
313
$1.024
625
$0.769
938
$0.717
1,250 +
$0.703
Click for Quote
Log in
to unlock special pricing