Image is representational - see mfr. specs

RN 0603 12R4 0.1% 10PPM 1K RL

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
RN 0603 12R4 0.1% 10PPM 1K RL
Search Keywords: 916143506
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    9-1614350-6
  • Alias/AKA:
    RN73C1J12R4BTDF
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Element Type:
    Thin Film
  • Power Rating:
    .063 W
  • Size Code:
    0603
  • Temperature Coefficient:
    ±10 ppm/°C
  • Number of Terminations:
    2
  • Dimensions:
    1.6 x .8 x .4 mm
  • Product Type:
    Fixed Resistor
  • Resistance Range:
    Up to 1kΩ Ω
  • Termination Type:
    Solder
  • Resistor Type:
    Precision Resistor
  • Tolerance:
    .1 %
  • Mount Style:
    Surface Mount
  • Voltage Rating:
    50 V
  • Packaging Method:
    Taped & Reeled
  • Resistance:
    12.4 Ω
  • Number of Resistors:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
14 Weeks 배송 가능 9. 2. 26
백오더
PRICE (USD)
수량
Unit Price
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000
$0.3205
25,000
$0.2987
50,000 +
$0.2460
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!