- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1614350-2
9-1614350-2
TE Connectivity / AMP Brand
RN 0603 11R3 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 11R3 0.1% 10PPM 1K RL
Search Keywords: 916143502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1614350-2
-
Alias/AKA:RN73C1J11R3BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Voltage Rating:50 V
-
Size Code:0603
-
Resistance Range:Up to 1kΩ Ω
-
Tolerance:.1 %
-
Packaging Method:Taped & Reeled
-
Termination Type:Solder
-
Resistance:11.3 Ω
-
Element Type:Thin Film
-
Power Rating:.063 W
-
Mount Style:Surface Mount
-
Product Type:Fixed Resistor
-
Dimensions:1.6 x .8 x .4 mm
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Number of Resistors:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000
$0.3205
25,000
$0.2987
50,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing