- Home ›
- All Products›
- 9-1612503-2
9-1612503-2
TE Connectivity / AMP Brand
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
Search Keywords: 916125032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1612503-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
90 -
Connector System:Board-to-Board
-
Packaging Quantity:90
-
PCB Mount Retention:With
-
Contact Current Rating (Max):7 A
-
PCB Mount Retention Type:Boardlock
-
Operating Voltage:30 VDC
-
Number of Positions:5
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
810
Order Increment:
90
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
810
$5.67
1,620
$2.99
2,430
$2.06
3,240 +
$2.02
Click for Quote
Log in
to unlock special pricing