- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9-1612503-1
9-1612503-1
TE Connectivity / AMP Brand
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
Search Keywords: 916125031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1612503-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,270
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
90
$2.327
180
$2.179
270
$2.098
540
$1.974
1,080
$1.867
2,520
$1.743
5,040
$1.648
7,560 +
$1.640
Click for Quote
Log in
to unlock special pricing