- Home ›
- All Products›
- 9-1611015-5
9-1611015-5
TE Connectivity / AMP Brand
3100-30U7999CY=CONTACTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
3100-30U7999CY=CONTACTOR
Search Keywords: 916110155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1611015-5
-
Alias/AKA:3100-30U7999CY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Silver Cadmium Oxide
-
Pole Configuration:3
-
Mounting Plate:With
-
Packaging Method:Loose Piece
-
Comment:Stranding must be split for 8 AWG wire.
-
Actuating System:AC
-
Arc Cover:With
-
Coil Termination:Quick Connect
-
Product Category:Electromechanical Relays
-
Coil Voltage (Max):240 VAC
-
Contactor Type:Definite Purpose
-
Product Classification:Relays - Contactors
-
Molded:No
-
Model:98
-
Product Type:Contactor
-
UL Flammability Rating:UL 94V-0
-
Auxiliary Switch Contact Arrangement:Without
-
Torque:25 in-lbs
-
Wire Size:16 – 8 AWG, 1.31 – 8.37 mm²
-
Terminal Configuration:10-32 Screw , Quick Connect
-
Agency Approval:CSA Certified , UL Recognized
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$74.40
5
$73.01
9
$71.63
18
$70.27
50
$68.88
100
$65.61
250
$62.31
500 +
$59.03
Click for Quote
Log in
to unlock special pricing