- Home ›
- All Products›
- 9-1609969-3
9-1609969-3
TE Connectivity / AMP Brand
KEP 55A 1S HIGH PLUS SP BS WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 55A 1S HIGH PLUS SP BS WYE 520 VAC
Search Keywords: 916099693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1609969-3
-
Alias/AKA:55KEPS10BBSWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:55 A
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):6
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:WYE (4 wire + ground)
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$416.50
3
$341.75
4
$304.37
5 +
$298.28
Click for Quote
Log in
to unlock special pricing