Image is representational - see mfr. specs

KEP 50A 1S HIGH PLUS SP WYE 440 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KEP 50A 1S HIGH PLUS SP WYE 440 VAC
Search Keywords: 916099682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1609968-2
  • Alias/AKA:
    50KEPS10AFPWHM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Filter Type:
    3-Phase Power Line
  • Wiring Configuration:
    WYE (4 wire + ground)
  • Operating Temperature Range:
    -25 – 85 °C
  • Leakage Current (Max) (230VAC, 50Hz):
    8.5
  • Mount Style:
    Flanged
  • 3-Phase Filter Current Rating:
    50 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$685.57
2
$421.89
3
$333.99
4 +
$327.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!