- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 9-1609095-1
9-1609095-1
TE Connectivity / AMP Brand
Power Line Filter, Chassis, 5 A, 277 V, EMI, RFI, Wire Leaded
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter, Chassis, 5 A, 277 V, EMI, RFI, Wire Leaded
Search Keywords: 916090951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1609095-1
-
Alias/AKA:5FB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.33
40
$15.40
80
$15.24
120
$15.08
280
$14.85
520 +
$14.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT