- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 9-1609095-0
9-1609095-0
TE Connectivity / AMP Brand
Power Line Filter - 3 A - 277 VAC - 1 Phase - Wire Leaded - 490 µH - 0.33 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 3 A - 277 VAC - 1 Phase - Wire Leaded - 490 µH - 0.33 µF.
Search Keywords: 916090950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1609095-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$13.42
10
$13.10
40
$12.90
80
$12.63
120
$12.37
280
$12.22
520 +
$11.57
Click for Quote
Log in
to unlock special pricing