help desk software
Image is representational - see mfr. specs

Electromechanical Relay DPDT 5A 24VDC 650Ohm Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay DPDT 5A 24VDC 650Ohm Through Hole
Search Keywords: 916080473
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1608047-3
  • Alias/AKA:
    15622C200
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    650 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.42
10
$3.35
25
$3.29
50
$3.22
100
$3.16
250
$3.09
500 +
$3.03
Click for Quote
Log in to unlock special pricing