Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-160463-2

Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Receptacle/Tab Combination, Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.10 [.161] Max. mm [in]
Search Keywords: 91604632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-160463-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-160463-2 RoHS compliant?
Yes, 9-160463-2 is RoHS compliant.
What is the lead time for 9-160463-2?
The standard lead time for 9-160463-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,387
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.311
250
$0.841
500
$0.828
1,000
$0.800
2,500
$0.780
5,000
$0.779
7,500
$0.777
10,000 +
$0.775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!