- Home ›
- All Products›
- 9-1589671-6
9-1589671-6
TE Connectivity / AMP Brand
JSM009PP2DC003N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JSM009PP2DC003N = WDUALOBE
Search Keywords: 915896716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1589671-6
-
Alias/AKA:JSM009PP2DC003N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Sealable:No
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
3
$1,507.86
5
$954.98
8
$615.71
10 +
$603.40
Click for Quote
Log in
to unlock special pricing