- Home ›
- All Products›
- 9-1589483-9
9-1589483-9
TE Connectivity / AMP Brand
STM009L2AN = SMT CONN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM009L2AN = SMT CONN
Search Keywords: 915894839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1589483-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Positions:9
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.025 in, .64 mm
-
Sealable:No
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$540.32
5
$399.01
8
$296.14
10 +
$290.22
Click for Quote
Log in
to unlock special pricing