- Home ›
- All Products›
- 9-1589476-5
9-1589476-5
TE Connectivity / AMP Brand
STM015SC4DX012Q = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM015SC4DX012Q = WDUALOBE
Search Keywords: 915894765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1589476-5
-
Alias/AKA:STM015SC4DX012Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Contact Type:Socket
-
Housing Type:Receptacle
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Housing Material:Aluminum
-
Mating Retention:With
-
Wire Contact Termination Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Number of Cavities:15
-
Sealable:No
-
Panel Mount:No
-
Product Style:Assembly
-
Shielded:No
-
Connector Type:Connector Assembly
-
Number of Rows:2
-
Mating Alignment:With
-
Wire/Cable Type:Stranded
-
Operating Voltage:500 VAC
-
Shape:Rectangular
-
Contact Layout:Staggered
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Jackscrew
-
Number of Positions:15
-
Packaging Method:Package
-
Contact Retention Within Housing:Without
-
Packaging Quantity:1
-
Contact Mating Area Plating Material:Gold
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):1 A
-
Panel Gasket:Without
-
Row-to-Row Spacing:.04 in, 1.02 mm
-
Centerline (Pitch):.025 in, .64 mm
-
Wire Size:30 AWG, .05 mm²
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$874.31
5
$555.44
8
$366.44
10 +
$359.11
Click for Quote
Log in
to unlock special pricing