- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1589476-1
9-1589476-1
TE Connectivity / AMP Brand
STM015SC2DX010N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STM015SC2DX010N = WDUALOBE
Search Keywords: 915894761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1589476-1
-
Alias/AKA:STM015SC2DX010N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Underplating Material:Nickel
-
Mating Retention Type:Jackscrew
-
Wire Size:30 AWG, .05 mm²
-
Panel Mount Feature:Without
-
Packaging Method:Package
-
Housing Material:Aluminum
-
Shape:Rectangular
-
Number of Rows:2
-
Connector Product Type:Connector Assembly
-
Product Style:Assembly
-
Panel Mount:No
-
Packaging Quantity:1
-
Panel Gasket:Without
-
Operating Voltage:500 VAC
-
Contact Layout:Staggered
-
Number of Positions:15
-
Circuit Application:Signal
-
Shielded:No
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.025 in, .64 mm
-
Number of Cavities:15
-
Connector Type:Connector Assembly
-
Contact Type:Socket
-
Contact Retention Within Housing:Without
-
Contact Current Rating (Max):1 A
-
Mating Retention:With
-
Housing Type:Receptacle
-
Connector System:Cable-to-Cable
-
Mating Alignment Type:Polarization
-
Wire/Cable Type:Stranded
-
Mating Alignment:With
-
Row-to-Row Spacing:.04 in, 1.02 mm
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Sealable:No
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$848.47
5
$846.35
7
$844.23
13
$479.84
19
$338.68
25 +
$331.91
Click for Quote
Log in
to unlock special pricing