- Home ›
- All Products›
- 9-1589455-4
9-1589455-4
TE Connectivity / AMP Brand
SSM015PC2DC024N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM015PC2DC024N = WDUALOBE
Search Keywords: 915894554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1589455-4
-
Alias/AKA:SSM015PC2DC024N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Contact Type:Pin
-
Sealable:No
-
Number of Positions:15
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Base Material:Beryllium Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$755.05
5
$479.68
8
$316.46
10 +
$310.13
Click for Quote
Log in
to unlock special pricing