- Home ›
- All Products›
- 9-1579004-9
9-1579004-9
TE Connectivity / AMP Brand
ERGO HT MCON 4,0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ERGO HT MCON 4,0
Search Keywords: 915790049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1579004-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Die Sets Type:Removable/Interchangeable
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Specification Type:TE Product Specification (114-)
-
Tool Grade:Commercial Crimp Tooling
-
Tooling Type:Ergocrimp Hand Tool Assembly or Die
-
Ratchet Configuration:Operator Releasable & Adjustable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$490.14
3
$459.16
5 +
$429.04
Click for Quote
Log in
to unlock special pricing