- Home ›
- All Products›
- 9-1563173-9
9-1563173-9
TE Connectivity / AMP Brand
96POS,MCON-1.2 CB,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
96POS,MCON-1.2 CB,REC HSG,ASSY
Search Keywords: 915631739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1563173-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
148 -
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:14 VDC
-
Serviceable:Yes
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Packaging Quantity:148
-
Primary Product Color:Black
-
Number of Positions:96
-
Number of Rows:4
-
Product Width:1.654 in, 42 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Length:3.24 in, 82.3 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Height:1.406 in, 35.7 mm
-
Mating Alignment:With
-
Housing Material:PA GF
-
Strain Relief:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Contact Current Rating (Max):25 A
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Size:1.2mm
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:On the Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$8.89
50
$8.61
148
$7.89
296
$7.66
592
$7.30
1,036 +
$7.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT