- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-1563172-9
9-1563172-9
TE Connectivity / AMP Brand
58POS, MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
58POS, MIXED,REC HSG,ASSY
Search Keywords: 915631729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1563172-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:58
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
569
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$8.30
25
$7.57
156
$6.83
312
$6.15
624
$5.98
1,092
$5.95
2,652
$5.92
5,148 +
$5.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT