- Home ›
- All Products›
- 9-1534798-3
9-1534798-3
TE Connectivity / AMP Brand
DUOPLUG MKII SELECTIVELY LOADED 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG MKII SELECTIVELY LOADED 3P
Search Keywords: 915347983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1534798-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3850 -
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Number of Positions:3
-
Number of Rows:1
-
Housing Material:GF Nylon
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Edge
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Load Condition:Selectively Loaded
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:250 VAC, 50 VAC
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11550
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
11,550
$0.3332
23,100
$0.1764
34,650
$0.1241
46,200 +
$0.1217
Click for Quote
Log in
to unlock special pricing