- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 9-1532017-1
9-1532017-1
TE Connectivity / AMP Brand
Cable Assembly - 0.15m - 25 Position - Micro D-Subminiature Receptacle - 26AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly - 0.15m - 25 Position - Micro D-Subminiature Receptacle - 26AWG.
Search Keywords: 915320171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1532017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$486.44
13
$277.34
19
$200.30
25 +
$196.29
Click for Quote
Log in
to unlock special pricing