- Home ›
- All Products›
- 91500-4
91500-4
TE Connectivity / AMP Brand
DAHT UNML II PIN SOK 20-14 ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DAHT UNML II PIN SOK 20-14 ASSY
Search Keywords: 915004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:91500-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8467191000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tool Grade:Premium Crimp Tooling
-
Specification Type:TE Product Specification (114-)
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Die Sets Type:Fixed In Tool
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Tooling Type:CERTI-CRIMP II, Straight Action Hand Tool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,145.83
3
$960.61
5 +
$880.00
Click for Quote
Log in
to unlock special pricing