- Home ›
- All Products›
- 9-1472969-6
9-1472969-6
TE Connectivity / AMP Brand
7022PAMT=RLY,STD,OFF,2P,125V,1S,M,T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022PAMT=RLY,STD,OFF,2P,125V,1S,M,T
Search Keywords: 914729696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1472969-6
-
Alias/AKA:7022PAMT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Timing Range (Off-Time):.1 – 1 seconds
-
Mode of Operation:Off-Delay
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,587.78
3
$1,120.79
5
$709.83
6 +
$695.64
Click for Quote
Log in
to unlock special pricing