- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-1470209-8
9-1470209-8
TE Connectivity / AMP Brand
RCPT,2MM,50P,VRT MT,30AU,2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RCPT,2MM,50P,VRT MT,30AU,2.6ST
Search Keywords: 914702098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1470209-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,355
Ships today, if you order in
Minimum Order Quantity:
35
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
35
$2.01
400
$1.93
700
$1.85
2,000
$1.79
6,000 +
$1.70
Click for Quote
Log in
to unlock special pricing
Accessories