- Home ›
- All Products›
- 9-146295-0
9-146295-0
TE Connectivity / AMP Brand
40 MODII HDR SRST B/A 100 W/HD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
40 MODII HDR SRST B/A 100 W/HD
Search Keywords: 91462950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146295-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Post Length:.23 in, 5.84 mm
-
PCB Mounting Style:Through Hole
-
Keyed:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Termination End Plating Thickness:100 – 200 µin
-
Housing Material:Thermoplastic
-
Header Type:Breakaway
-
Post Size:.025 in, .64 mm
-
PCB Mount Retention:With
-
Termination End Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Leiterplattendicke (empfohlen):1.6 mm
-
Product Type:Connector
-
Number of Positions:40
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
PCB Mount Retention Type:Retention Solder Tails
-
Contact Shape:Square
-
PCB Mount Orientation:Vertical
-
Approved Standards:UL E28476
-
Housing Color:Black
-
Profile:Standard
-
Contact Mating Area Plating Thickness:5 µin
-
High Speed Serial Data Connector:No
-
Contact Underplating Material:Nickel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in
-
Mating Connector Lock:Without
-
Termination Method to Printed Circuit Board:Through Hole
-
UL Flammability Rating:UL 94V-0
-
Termination Post Length:.09 in, 2.29 mm
-
Contact Protection:Without
-
Board Standoff:Without
-
Connector Contact Load Condition:Fully Loaded
-
High Temperature Housing:Yes
-
Gasket:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.