Available Replacements
RoHS olmayan eşdeğer
2-104345-7 2-104345-7 TE Connectivity / AMP Brand
2-104345-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-146292-0

40 MODII HDR SRST B/A 100 W/HD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
40 MODII HDR SRST B/A 100 W/HD
Search Keywords: 91462920
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-146292-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-146292-0 discontinued?
Yes, 9-146292-0 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9-146292-0?
The recommended replacement for 9-146292-0 is 9-146280-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 9-146292-0 RoHS compliant?
Yes, 9-146292-0 is RoHS compliant.
What is the lead time for 9-146292-0?
The standard lead time for 9-146292-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,965
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.67
50
$7.53
95
$7.38
200
$7.23
2,000
$7.10
5,000
$5.24
10,000 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!