Available Replacements
RoHS olmayan eşdeğer
4-103185-0 4-103185-0 TE Connectivity / AMP Brand
4-103185-0

TE Connectivity / AMP Brand

In Stock: 1,863

Minimum Order: 35

View Product
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-146280-0

Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows.
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 40 Positions
  • Mating Post Length = 5.84 mm
Search Keywords: 91462800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-146280-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 9-146280-0?
The recommended replacement for 9-146280-0 is 9-146292-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 9-146280-0 RoHS compliant?
Yes, 9-146280-0 is RoHS compliant.
What is the lead time for 9-146280-0?
The standard lead time for 9-146280-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,305
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.60
25
$4.86
100
$4.80
300
$4.64
500
$4.56
1,000
$4.54
2,500
$4.52
5,000 +
$4.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!