- Home ›
- All Products›
- 9-146275-0
9-146275-0
TE Connectivity / AMP Brand
40 MODII HDR SRST B/A .100CL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 MODII HDR SRST B/A .100CL
Search Keywords: 91462750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146275-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Shape:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Mating Post Length:.2 in, 8.08 mm
-
Termination End Plating Material:Tin over Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:40
-
Termination Post Length:.125 in, 3.175 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Type:Pin
-
Header Type:Breakaway
-
Post Size:.025 in, .64 mm
-
PCB Mounting Style:Through Hole
-
Sealable:No
-
Contact Protection:Without
-
Contact Base Material:Phosphor Bronze
-
Termination End Plating Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Packaging Quantity:50
-
For Use With:Mates with Receptacles
-
Number of Rows:1
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Vertical
-
Leiterplattendicke (empfohlen):1.6 mm
-
Contact Termination Type:Through Hole
-
PCB Connector Assembly Type:PCB Mount Header
-
Strain Relief:Without
-
Mating Connector Lock:Without
-
High Speed Serial Data Connector:No
-
Keyed:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Board Standoff:With
-
Contact Mating Area Plating Material:Gold over Nickel
-
Product Type:Connector
-
Profile:Standard
-
Housing Color:Black
-
Contact Mating Area Plating Thickness:5 µm
-
High Temperature Compatible:Yes
-
Contact Underplating Material:Nickel
-
High Temperature Housing:Yes
-
PCB Thickness (Recommended):.063 in
-
Connector Contact Load Condition:Fully Loaded
-
Gasket:Without
-
PCB Mount Retention:Without
-
Solder Tail Contact Plating Material Finish:Matte
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.