- Home ›
- All Products›
- 9-146265-0
9-146265-0
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERA ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE
Search Keywords: 91462650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146265-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Base Material:Phosphor Bronze
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Sealable:No
-
Connector Profile:Standard
-
Comment:Headers are also available in sizes 4 thru 78 positions. When ordering, add the prefix and/or suffix (dash) numbers to the base part number that corresponds to the number of positions per row.
-
Housing Temperature Rating:High
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Current Rating (Max):3 A
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
PCB Mount Retention Type:Retention Solder Tails
-
Board-to-Board Configuration:Parallel
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Header Type:Breakaway
-
Number of Rows:2
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Solder Process Feature:Board Standoff
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Voltage:30 VAC
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Quantity:25
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Positions:80
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.