- Home ›
- All Products›
- 9-146260-0
9-146260-0
TE Connectivity / AMP Brand
80 MODII HDR DRST B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII HDR DRST B/A .100CL LF
Search Keywords: 91462600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-146260-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Contact Shape & Form:Square
-
Housing Temperature Rating:High
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Board-to-Board Configuration:Parallel
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
Number of Rows:2
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Solder Process Feature:Board Standoff
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
Contact Underplating Material:Nickel
-
Number of Positions:80
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Operating Voltage:30 VAC
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Packaging Type:Package
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$32.61
500
$17.21
750
$11.83
1,000 +
$11.60
Click for Quote
Log in
to unlock special pricing