Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-146257-0

80 MODII HDR DRST B/A .100CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
80 MODII HDR DRST B/A .100CL LF
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 80
  • Mating Post Length = 5.84 mm
Search Keywords: 91462570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-146257-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-146257-0 RoHS compliant?
Yes, 9-146257-0 is RoHS compliant.
What is the lead time for 9-146257-0?
The standard lead time for 9-146257-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,276
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$28.23
250
$28.16
500
$28.10
750
$28.03
1,500
$14.31
2,250
$9.74
3,000 +
$9.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!