Available Replacements
Equivalente no RoHS
4-103186-0 4-103186-0 TE Connectivity / AMP Brand
4-103186-0

TE Connectivity / AMP Brand

In Stock: 504

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-146256-0

80 MODII HDR DRST B/A .100CL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
80 MODII HDR DRST B/A .100CL LF
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 80
  • Mating Post Length = 5.84 mm
Search Keywords: 91462560
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-146256-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-146256-0 RoHS compliant?
Yes, 9-146256-0 is RoHS compliant.
What is the lead time for 9-146256-0?
The standard lead time for 9-146256-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 871
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.39
50
$13.16
100
$9.50
250
$9.46
500
$9.43
750
$9.41
1,000 +
$8.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!