Available Replacements
Non-RoHS Equivalent
4-103328-0 4-103328-0 TE Connectivity / AMP Brand
4-103328-0

TE Connectivity / AMP Brand

In Stock: 121

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-146254-0

80 MODII HDR DRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
80 MODII HDR DRST B/A .100CL
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 80 Positions
  • Mating Post Length = 5.84 mm
Search Keywords: 91462540
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-146254-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 9-146254-0?
The recommended replacement for 9-146254-0 is 4-103328-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 9-146254-0 RoHS compliant?
Yes, 9-146254-0 is RoHS compliant.
What is the lead time for 9-146254-0?
The standard lead time for 9-146254-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,098
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$23.02
50
$22.96
100
$22.90
250
$22.85
500
$12.06
750
$8.29
1,000 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!