- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1462038-9
9-1462038-9
TE Connectivity / AMP Brand
Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Search Keywords: 914620389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1462038-9
-
Alias/AKA:IM03DGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Surface Mount
-
Termination Style:Gull Wing
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:178 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,149
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$1.95
250
$1.91
500
$1.87
1,000
$1.85
3,000
$1.84
5,000
$1.83
8,000
$1.82
10,000 +
$1.81
Click for Quote
Log in
to unlock special pricing