9-1462038-7
TE Connectivity / AMP Brand
Signal Relay - DPDT (2FormC) - 5VDC Coil - 100mW Coil Power - 2A Contact - 250VAC/220VDC Switching -Latching, Single Coil -Hig ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - DPDT (2FormC) - 5VDC Coil - 100mW Coil Power - 2A Contact - 250VAC/220VDC Switching -Latching, Single Coil -High Dielectric -Gull Wing.
Search Keywords: 914620387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1462038-7
-
Alias/AKA:IM43CGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Signal Relay
-
Relay Construction:Latching Single Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:20 mA
-
Coil Resistance:250 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,215
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$2.15
250
$2.09
500
$2.07
1,000
$2.05
1,500
$2.04
2,000 +
$1.92
Click for Quote
Log in
to unlock special pricing