- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 9-1462038-5
9-1462038-5
TE Connectivity / AMP Brand
IM11GR=IM RELAY 100mW 3V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM11GR=IM RELAY 100mW 3V
Search Keywords: 914620385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1462038-5
-
Alias/AKA:IM11GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$5.93
500
$3.65
750
$2.89
1,000 +
$2.83
Click for Quote
Log in
to unlock special pricing