9-1462037-9
TE Connectivity / AMP Brand
Signal Relay - DPDT (2FormC) - 12VDC Coil - 140mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - High ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - DPDT (2FormC) - 12VDC Coil - 140mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - High Dielectric - Gull Wing.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 914620379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1462037-9
-
Alias/AKA:IM06CGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Signal Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:11.67 mA
-
Coil Resistance:1.029 KOhm
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,583
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.58
250
$2.53
500
$2.50
1,000
$2.48
1,500
$2.47
2,000 +
$2.46
Click for Quote
Log in
to unlock special pricing