- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-1456610-2
9-1456610-2
TE Connectivity / AMP Brand
16P 040 VERT HYBRID CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
16P 040 VERT HYBRID CAP ASSY
Search Keywords: 914566102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1456610-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,274
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
182
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.24
100
$3.96
182
$3.88
364
$3.76
546
$3.70
728 +
$3.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT