- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-1452423-9
9-1452423-9
TE Connectivity / AMP Brand
96 POS. CONNECTOR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
96 POS. CONNECTOR ASSY
Search Keywords: 914524239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1452423-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:96
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.70
10
$17.19
25
$16.53
50
$16.02
100
$15.51
252
$14.84
504 +
$14.33
Click for Quote
Log in
to unlock special pricing