- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-1452415-9
9-1452415-9
TE Connectivity / AMP Brand
58POS CONNECTOR ASSY F.CONNECTOR154POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
58POS CONNECTOR ASSY F.CONNECTOR154POS
Search Keywords: 914524159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1452415-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
234 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:58
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,491
Can Ship immediately
Minimum Order Quantity:
15
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$8.02
25
$7.34
50
$7.05
234
$6.41
468
$6.11
702
$5.95
1,170
$5.73
2,574 +
$5.47
Click for Quote
Log in
to unlock special pricing
Accessories