- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-144836-5
9-144836-5
TE Connectivity / AMP Brand
DOUBLE LOCKING 5 MM HOUSING TAB PA66
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DOUBLE LOCKING 5 MM HOUSING TAB PA66
Product Highlights:
- Tab Housing
- Tab Fit = 5.00 mm
- Line = Mark III
- Packaging Method = Loose Piece
- Number of Positions = 5
Search Keywords: 91448365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-144836-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$1.0369
2,000
$0.6381
3,000
$0.5052
4,000 +
$0.4951
Click for Quote
Log in
to unlock special pricing