- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-1438789-2
9-1438789-2
TE Connectivity / AMP Brand
38way Hybrid .040/2.8 Header Assy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
38way Hybrid .040/2.8 Header Assy
Search Keywords: 914387892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1438789-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:38
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$9.767
25
$6.145
50
$5.395
80
$4.858
160
$4.520
240
$4.497
320 +
$4.042
Click for Quote
Log in
to unlock special pricing