- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-1438743-6
9-1438743-6
TE Connectivity / AMP Brand
54way Hyb .040/2.8 Tails Down Cap Assy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
54way Hyb .040/2.8 Tails Down Cap Assy
Search Keywords: 914387436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1438743-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:54
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$6.05
40
$5.95
100
$5.82
260
$5.58
500
$5.57
1,000
$5.51
2,500
$5.41
5,000 +
$5.39
Click for Quote
Log in
to unlock special pricing