- Home ›
- All Products›
- 9-1438313-2
9-1438313-2
TE Connectivity / AMP Brand
040/070 32P CAP ASSY, BLK, W/B
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Pack Packaging
Certificate of Compliance Guarantee
Description
+
040/070 32P CAP ASSY, BLK, W/B
Search Keywords: 914383132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1438313-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Profile Height from PCB:.862 in, 21.9 mm
-
Mounting Holes:With
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Operating Voltage:12 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Packaging Type:Tube
-
Mating Tab Thickness:.025 in, .64 mm
-
Sealable:No
-
PCB Mount Alignment:Without
-
Number of Signal Positions:26
-
Mating Tab Width:.039 in, .071 in, 1 mm, 1.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Number of Rows:2
-
Centerline (Pitch):.098 in, .122 in, .138 in, 2.5 mm, 3.1 mm, 3.5 mm
-
Primary Product Color:Black
-
Number of Positions:32
-
Number of Sections:2
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Size:1.8mm , 1mm
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Shielded:No
-
Connector Width:.728 in, 18.5 mm
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Mating Retention:With
-
UL Flammability Rating:UL 94HB
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
112
$8.42
224
$5.18
336
$4.10
448 +
$4.02
Click for Quote
Log in
to unlock special pricing