- Home ›
- All Products›
- 9-1438136-6
9-1438136-6
TE Connectivity / AMP Brand
GET 70 WAY HARNESS ASSY, KEY A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GET 70 WAY HARNESS ASSY, KEY A
Search Keywords: 914381366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1438136-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mounting Feature:Without
-
Packaging Quantity:32
-
Number of Positions:70
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Serviceable:Yes
-
Packaging Method:Package
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Body Material:PA GF
-
Connector & Housing Type:Housing for female terminals
-
Hybrid Connector:Yes
-
Degree of Protection:IP67
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Blank Cavity Position:1 , 13 , 18 , 19 , 2 , 20 , 21 , 22 , 23 , 24
-
Number of Rows:1 , 4
-
Product Height:1.831 in, 46.5 mm
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Product Width:2.579 in, 65.5 mm
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Product Length:1.606 in, 40.8 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
384
Order Increment:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
384
$12.71
768
$6.71
1,152
$4.61
1,536 +
$4.52
Click for Quote
Log in
to unlock special pricing