- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 9-1437719-3
9-1437719-3
TE Connectivity / AMP Brand
T01-0580-P08-MALE REC PANEL MOUNT SOLDER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
T01-0580-P08-MALE REC PANEL MOUNT SOLDER
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 8 Contacts
- Contact Current Rating = 1 A
Search Keywords: 914377193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437719-3
-
Alias/AKA:T01-0580-P08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$43.37
5
$40.87
10
$40.26
25
$39.39
50
$38.61
100
$30.09
250 +
$29.91
Click for Quote
Log in
to unlock special pricing