- Home ›
- All Products›
- 9-1437665-4
9-1437665-4
TE Connectivity / AMP Brand
JC6-T307-08=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-T307-08=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Turret (Insulated)
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 914376654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437665-4
-
Alias/AKA:JC6-T307-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Top Termination Type:Binding Combo Head
-
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Packaging Quantity:90
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
Number of Positions:8
-
Mounting Options:End Mounting Ears
-
Packaging Method:Package
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Board
-
Barrier Strip Style:Dual Barrier
-
Number of Levels:1
-
Screw Material:Steel
-
Contact Current Rating (Max):20 A, 5 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Insulated Turret
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Mating Tab Width:.25 in, 6.35 mm
-
Bottom Termination Type:Solder Turret
-
Thread Size:6-32
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Product Length:3.689 in, 93.7 mm
-
Mating Tab Thickness:.032 in, .81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 9/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$20.83
10
$20.78
25
$20.73
50
$20.68
68
$20.62
135
$12.79
203
$10.10
270 +
$9.90
Click for Quote
Log in
to unlock special pricing